LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BFC238062512 product image
Images for reference only

VISHAY BFC238062512RoHS

Manufacturer
MPN
BFC238062512
LCSC Part #
C3803703
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
5.1nF -55℃~+85℃ ±5% Through Hole,P=5mm Film Capacitors RoHS
Datasheetpdf iconVISHAY BFC238062512

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
PackagingThrough Hole,P=5mm
Capacitance5.1nF
Voltage Rating630V;200V
Operating Temperature-55℃~+85℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece
Not available now