LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MKP383324160JII2B0 product image
Images for reference only

VISHAY MKP383324160JII2B0RoHS

Manufacturer
MPN
MKP383324160JII2B0
LCSC Part #
C3803647
Packaging
Through Hole,P=22.5mm
Customer #
Key Attributes
24nF -55℃~+105℃ ±5% Through Hole,P=22.5mm Film Capacitors RoHS
Datasheetpdf iconVISHAY MKP383324160JII2B0

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
PackagingThrough Hole,P=22.5mm
Capacitance24nF
Voltage Rating1.6kV;550V
Operating Temperature-55℃~+105℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2881$ 1.29
250+$ 0.4983$ 124.58
500+$ 0.4813$ 240.65
1,000+$ 0.4721$ 472.10
Standard Packaging250/Full Box
Better price for more quantity?
$