Images are for reference only
EDA Models

VISHAY MKP383243160JC02Z0

Manufacturer
Mfr. Part #
MKP383243160JC02Z0
LCSC Part #
C3803115
Package
Through Hole,P=7.5mm
Customer #
Description
4.3nF -55℃~+105℃ ±5% Through Hole,P=7.5mm Film Capacitors RoHS
Datasheet pdf icon VISHAY MKP383243160JC02Z0

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Film Capacitors
Manufacturer VISHAY
Package Through Hole,P=7.5mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8532909000
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon VISHAY MKP383243160JC02Z0
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 450
Sales Unit Piece
Out of Stock
Stock Notification
Add to BOM List
Qty. Unit Price (Reference Only) Ext. Price
1+
$ 0.8824 $ 0.88
200+
$ 0.3425 $ 68.50
450+
$ 0.3301 $ 148.55
900+
$ 0.324 $ 291.60
Standard Packaging 450/Full Reel
Better price for more quantity?
$