KEMET C276CC35250AA0J
| Manufacturer | |
| MPN | C276CC35250AA0J |
| LCSC Part # | C3802742 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±5% -25℃~+85℃ 25uF 450V Through Hole Motor Start, Motor Run Capacitors (AC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Motor Start, Motor Run Capacitors (AC) | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Tolerance | ±5% | |
| Operating Temperature | -25℃~+85℃ | |
| Capacitance | 25uF | |
| Voltage Rating | 450V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.498 | $ 4.50 |
| 200+ | $ 1.7416 | $ 348.32 |
| 500+ | $ 1.6799 | $ 839.95 |
| 1,000+ | $ 1.6505 | $ 1650.50 |
Standard Packaging50/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Motor Start, Motor Run Capacitors (AC) | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Tolerance | ±5% | |
| Operating Temperature | -25℃~+85℃ | |
| Capacitance | 25uF | |
| Voltage Rating | 450V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

