Images are for reference only
EDA Models

VISHAY MKP383243160JC02R0

Manufacturer
Mfr. Part #
MKP383243160JC02R0
LCSC Part #
C3802477
Package
Through Hole,P=7.5mm
Customer #
Description
4.3nF -55℃~+105℃ ±5% Through Hole,P=7.5mm Film Capacitors RoHS
Datasheet pdf icon VISHAY MKP383243160JC02R0

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Film Capacitors
Manufacturer VISHAY
Package Through Hole,P=7.5mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8532909000
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon VISHAY MKP383243160JC02R0
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 800
Sales Unit Piece
Out of Stock
Stock Notification
Add to BOM List
Qty. Unit Price (Reference Only) Ext. Price
1+
$ 0.668 $ 0.67
200+
$ 0.2592 $ 51.84
500+
$ 0.2499 $ 124.95
800+
$ 0.2453 $ 196.24
Standard Packaging 800/Full Reel
Better price for more quantity?
$