LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BFC247932913 product image
Images for reference only

VISHAY BFC247932913RoHS

Manufacturer
MPN
BFC247932913
LCSC Part #
C3802092
Packaging
Through Hole,P=10mm
Customer #
Key Attributes
91nF -55℃~+105℃ ±5% Through Hole,P=10mm Film Capacitors RoHS
Datasheetpdf iconVISHAY BFC247932913

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
PackagingThrough Hole,P=10mm
Capacitance91nF
Voltage Rating160V;100V
Operating Temperature-55℃~+105℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1250
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4978$ 1.50
200+$ 0.58$ 116.00
500+$ 0.56$ 280.00
1,250+$ 0.5492$ 686.50
Standard Packaging1250/Full Box
Better price for more quantity?
$