APEC AP10TN135N
| Manufacturer |
APEC
Asian Brands |
| Mfr. Part # | AP10TN135N |
| LCSC Part # | C380194 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 2.1A SOT-23 |
| Description | N-Channel 100V 2.1A 1.38W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | APEC | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
6,805
6,805
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.1509 | $ 0.15 |
10+ | $ 0.1334 | $ 1.33 |
30+ | $ 0.1259 | $ 3.78 |
100+ | $ 0.1166 | $ 11.66 |
600+ | $ 0.1045 | $ 62.70 |
1,200+ | $ 0.102 | $ 122.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$