KEMET C284ACA4250AL0J
| Manufacturer | |
| MPN | C284ACA4250AL0J |
| LCSC Part # | C3801906 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±5% 2.5uF -25℃~+85℃ 470V Through Hole Motor Start, Motor Run Capacitors (AC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Motor Start, Motor Run Capacitors (AC) | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Tolerance | ±5% | |
| Capacitance | 2.5uF | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating | 470V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 162 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The C28 capacitor is a metallized polypropylene segmented film capacitor featuring a cylindrical plastic case design filled with resin. It uses quick-connect tabs with a plastic cover, or cable terminals.
Features
AI Translation
- Self-healing
- IMQ certified
- Rated for 50 Hz and 60 Hz
- High capacitance density
- Safety protection
Applications
AI Translation
Typical applications include motor operation S3 duty class: single-phase motors, low-power motors, and compressors.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.3319 | $ 3.33 |
| 200+ | $ 1.2896 | $ 257.92 |
| 500+ | $ 1.2449 | $ 622.45 |
| 1,000+ | $ 1.2217 | $ 1221.70 |
Standard Packaging162/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Motor Start, Motor Run Capacitors (AC) | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Tolerance | ±5% | |
| Capacitance | 2.5uF | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating | 470V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 162 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The C28 capacitor is a metallized polypropylene segmented film capacitor featuring a cylindrical plastic case design filled with resin. It uses quick-connect tabs with a plastic cover, or cable terminals.
Features
AI Translation
- Self-healing
- IMQ certified
- Rated for 50 Hz and 60 Hz
- High capacitance density
- Safety protection
Applications
AI Translation
Typical applications include motor operation S3 duty class: single-phase motors, low-power motors, and compressors.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

