LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ECW-F4115JL product image
Images for reference only

PANASONIC ECW-F4115JLRoHS

Manufacturer
MPN
ECW-F4115JL
LCSC Part #
C3801687
Packaging
Through Hole,P=20mm
Customer #
Key Attributes
1.1uF 400V -40℃~+105℃ ±5% Through Hole,P=20mm Film Capacitors RoHS
Datasheetpdf iconPANASONIC ECW-F4115JL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1353$ 1.14
200+$ 0.4397$ 87.94
500+$ 0.4242$ 212.10
1,000+$ 0.4165$ 416.50
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerPANASONIC
PackagingThrough Hole,P=20mm
Capacitance1.1uF
Voltage Rating400V
Operating Temperature-40℃~+105℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece