Nichicon MABA013470KHS
| Manufacturer | |
| MPN | MABA013470KHS |
| LCSC Part # | C3800751 |
| Packaging | Through Hole,P=27.5mm |
| Customer # | |
| Key Attributes | ±10% -40℃~+100℃ 470nF 800V Through Hole,P=27.5mm Motor Start, Motor Run Capacitors (AC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Motor Start, Motor Run Capacitors (AC) | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,P=27.5mm | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+100℃ | |
| Capacitance | 470nF | |
| Voltage Rating | 800V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 448 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8407 | $ 0.84 |
| 200+ | $ 0.3255 | $ 65.10 |
| 448+ | $ 0.3147 | $ 140.99 |
| 896+ | $ 0.3086 | $ 276.51 |
Standard Packaging448/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Motor Start, Motor Run Capacitors (AC) | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,P=27.5mm | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+100℃ | |
| Capacitance | 470nF | |
| Voltage Rating | 800V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 448 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

