KEMET 4CAMUD4100AA1J
| Manufacturer | |
| Mfr. Part # | 4CAMUD4100AA1J |
| LCSC Part # | C3798494 |
| Package | Through Hole,D25xL44mm |
| Customer # | |
| Description | 1uF -40℃~+85℃ ±5% Through Hole,D25xL44mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Package | Through Hole,D25xL44mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.5494 | $ 3.55 |
200+ | $ 1.3744 | $ 274.88 |
500+ | $ 1.3251 | $ 662.55 |
1,000+ | $ 1.3019 | $ 1301.90 |
Standard Packaging 50/Full
Box | ||