Images are for reference only
EDA Models

VISHAY MKP1848SE55090JP4B

Manufacturer
Mfr. Part #
MKP1848SE55090JP4B
LCSC Part #
C3798107
Package
Through Hole,P=37.5mm
Customer #
Description
5uF -40℃~+105℃ ±5% 900V Through Hole,P=37.5mm Film Capacitors RoHS
Datasheet pdf icon VISHAY MKP1848SE55090JP4B

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Film Capacitors
Manufacturer VISHAY
Package Through Hole,P=37.5mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8532909000
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon VISHAY MKP1848SE55090JP4B
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 70
Sales Unit Piece
In-Stock: 10
10 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 6.017 $ 6.02
10+
$ 5.8883 $ 58.88
30+
$ 5.8015 $ 174.05
100+
$ 5.7147 $ 571.47
Standard Packaging 70/Full Tray
Better price for more quantity?
$