SANKEN SLA-7026M
| Manufacturer | |
| MPN | SLA-7026M |
| LCSC Part # | C379801 |
| Packaging | ZIP-18 |
| Customer # | |
| Key Attributes | ZIP-18 Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | SANKEN | |
| Packaging | ZIP-18 | |
| Drive Type | - | |
| Number of H-bridges | - | |
| Features | - | |
| Technology | Yes | |
| Operating temperature | - | |
| Step Resolution | - | |
| Output Current | - | |
| Control Voltage | 10V~44V | |
| RDS(on) | 4Ω | |
| Interface | - | |
| Motor Drive Voltage(Vm) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 18 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | SANKEN | |
| Packaging | ZIP-18 | |
| Drive Type | - | |
| Number of H-bridges | - | |
| Features | - | |
| Technology | Yes | |
| Operating temperature | - | |
| Step Resolution | - | |
| Output Current | - | |
| Control Voltage | 10V~44V | |
| RDS(on) | 4Ω | |
| Interface | - | |
| Motor Drive Voltage(Vm) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 18 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



