KEMET C878BF34150SA4J
| Manufacturer | |
| Mfr. Part # | C878BF34150SA4J |
| LCSC Part # | C3797998 |
| Package | Through Hole |
| Customer # | |
| Description | ±5% -25℃~+85℃ 1.5uF 470V Through Hole Motor Start, Motor Run Capacitors (AC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Motor Start, Motor Run Capacitors (AC) | |
| Manufacturer | KEMET | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 115 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.6953 | $ 5.70 |
10+ | $ 5.5728 | $ 55.73 |
30+ | $ 5.4906 | $ 164.72 |
100+ | $ 5.4084 | $ 540.84 |
Standard Packaging 115/Full
Box | ||
Better price for more quantity?
$