VISHAY MKP1848C61012JP4
| Manufacturer | |
| Mfr. Part # | MKP1848C61012JP4 |
| LCSC Part # | C3797988 |
| Package | Through Hole,P=37.5mm |
| Customer # | |
| Description | 10uF ±5% 1.2kV Through Hole,P=37.5mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Package | Through Hole,P=37.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 77 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 14.067 | $ 14.07 |
10+ | $ 13.3585 | $ 133.59 |
30+ | $ 12.129 | $ 363.87 |
100+ | $ 11.0578 | $ 1105.78 |
Standard Packaging 77/Full
Box | ||
Better price for more quantity?
$