PANASONIC EZP-E50556MTA
| Manufacturer | |
| MPN | EZP-E50556MTA |
| LCSC Part # | C3797548 |
| Packaging | Through Hole,P=37.5mm |
| Customer # | |
| Key Attributes | CAP FILM 55uF ±10% 500V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 55uF | |
| Voltage Rating | 500V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High safety with built-in self-healing and self-protection features
- Long product life, high reliability
- Low loss, low ESR
- Flame retardant (case and sealing resin)
- RoHS compliant
Applications
AI Translation
- DC filtering, DC link circuits
- Solar inverters
- Wind power generation
- Industrial power supplies
- Inverter circuits in appliances (e.g., air conditioners)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 22.6363 | $ 22.64 |
| 10+ | $ 21.9731 | $ 219.73 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 55uF | |
| Voltage Rating | 500V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High safety with built-in self-healing and self-protection features
- Long product life, high reliability
- Low loss, low ESR
- Flame retardant (case and sealing resin)
- RoHS compliant
Applications
AI Translation
- DC filtering, DC link circuits
- Solar inverters
- Wind power generation
- Industrial power supplies
- Inverter circuits in appliances (e.g., air conditioners)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

