KEMET C870DF35350AA0J
| Manufacturer | |
| Mfr. Part # | C870DF35350AA0J |
| LCSC Part # | C3797393 |
| Package | Through Hole |
| Customer # | |
| Description | ±5% -25℃~+85℃ 35uF 470V Through Hole Motor Start, Motor Run Capacitors (AC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Motor Start, Motor Run Capacitors (AC) | |
| Manufacturer | KEMET | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 10.5216 | $ 10.52 |
200+ | $ 4.0723 | $ 814.46 |
500+ | $ 3.9288 | $ 1964.40 |
1,000+ | $ 3.8579 | $ 3857.90 |
Standard Packaging 50/Full
Box | ||
Better price for more quantity?
$