CRMICRO CRG50T65AK5HD
| Manufacturer |
CRMICRO
Asian Brands |
| Mfr. Part # | CRG50T65AK5HD |
| LCSC Part # | C37967603 |
| Package | TO-247 |
| Customer # | |
| Key Attributes | IGBT 650V 60A TO-247 |
| Description | IGBT 650V 60A 268W Through Hole TO-247 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | CRMICRO | |
| Package | TO-247 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
2,000
2,000
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.2558 | $ 2.26 |
10+ | $ 1.9269 | $ 19.27 |
25+ | $ 1.7189 | $ 42.97 |
100+ | $ 1.5077 | $ 150.77 |
500+ | $ 1.4125 | $ 706.25 |
1,000+ | $ 1.3706 | $ 1370.60 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$