KEMET C274ACF4600WA0J
| Manufacturer | |
| Mfr. Part # | C274ACF4600WA0J |
| LCSC Part # | C3794744 |
| Package | Through Hole |
| Customer # | |
| Description | 6uF -25℃~+85℃ ±5% 470V Through Hole Motor Start, Motor Run Capacitors (AC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Motor Start, Motor Run Capacitors (AC) | |
| Manufacturer | KEMET | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 86 |
| Sales Unit | Piece |
In-Stock:
29 
29
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 9.6366 | $ 9.64 |
10+ | $ 8.2056 | $ 82.06 |
30+ | $ 7.3336 | $ 220.01 |
100+ | $ 6.6041 | $ 660.41 |
Standard Packaging 86/Full
Box | ||
Better price for more quantity?
$