VISHAY MKP1837310161G
| Manufacturer | |
| MPN | MKP1837310161G |
| LCSC Part # | C3794598 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | CAP FILM 10nF ±1% 160V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 10nF | |
| Voltage Rating | 160V;100V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 29
29 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.639 | $ 1.64 |
| 10+ | $ 1.3732 | $ 13.73 |
| 30+ | $ 1.2078 | $ 36.23 |
| 100+ | $ 1.0376 | $ 103.76 |
| 500+ | $ 0.9614 | $ 480.70 |
| 800+ | $ 0.929 | $ 743.20 |
Standard Packaging800/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 10nF | |
| Voltage Rating | 160V;100V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



