LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BFC237531303 product image
Images for reference only

VISHAY BFC237531303RoHS

Manufacturer
MPN
BFC237531303
LCSC Part #
C3793717
Packaging
Through Hole,P=10mm
Customer #
Key Attributes
30nF -55℃~+105℃ ±3.5% Through Hole,P=10mm Film Capacitors RoHS
Datasheetpdf iconVISHAY BFC237531303
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.2378$ 3.24
200+$ 1.2541$ 250.82
450+$ 1.2094$ 544.23
900+$ 1.1878$ 1069.02
Standard Packaging450/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
PackagingThrough Hole,P=10mm
Capacitance30nF
Voltage Rating1.6kV;500V
Operating Temperature-55℃~+105℃
Tolerance±3.5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging450
Sales UnitPiece