KEMET R75QD1100Z330J
| Manufacturer | |
| Mfr. Part # | R75QD1100Z330J |
| LCSC Part # | C3793587 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Description | ±5% 1nF -55℃~+105℃ Through Hole,P=7.5mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1750 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2312 | $ 0.23 |
200+ | $ 0.0895 | $ 17.90 |
500+ | $ 0.0864 | $ 43.20 |
1,000+ | $ 0.0848 | $ 84.80 |
Standard Packaging 1750/Full
Box | ||