LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET R71QR34704010K product image
  • R71QR34704010K thumbnail 1
  • R71QR34704010K thumbnail 2
  • R71QR34704010K thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEMET R71QR34704010KRoHS

Manufacturer
MPN
R71QR34704010K
LCSC Part #
C3793376
Packaging
Through Hole,P=27.5mm
Customer #
Key Attributes
CAP FILM 470nF ±10% 275V TH
Datasheetpdf iconKEMET R71QR34704010K
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.014$ 1.01
10+$ 0.9912$ 9.91
30+$ 0.9766$ 29.30
100+$ 0.9603$ 96.03
Standard Packaging408/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerKEMET
PackagingThrough Hole,P=27.5mm
Capacitance470nF
Voltage Rating1kV;275V
Operating Temperature-40℃~+110℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging408
Sales UnitPiece