LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C4AQUBW5120A3LJ product image
Images for reference only

KEMET C4AQUBW5120A3LJRoHS

Manufacturer
MPN
C4AQUBW5120A3LJ
LCSC Part #
C3791296
Packaging
Through Hole,P=37.5mm
Customer #
Key Attributes
CAP FILM 12uF ±5% 1.3kV TH
Datasheetpdf iconKEMET C4AQUBW5120A3LJ
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.0654$ 7.07
10+$ 6.9138$ 69.14
36+$ 6.8133$ 245.28
108+$ 6.7112$ 724.81
Standard Packaging36/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerKEMET
PackagingThrough Hole,P=37.5mm
Capacitance12uF
Voltage Rating1.3kV
Operating Temperature-40℃~+105℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging36
Sales UnitPiece