Cornell Dubilier Electronics 947D251K132DCRSN
| Manufacturer | |
| Mfr. Part # | 947D251K132DCRSN |
| LCSC Part # | C3791191 |
| Package | Through Hole |
| Customer # | |
| Description | ±10% 250uF -45℃~+85℃ Through Hole Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 94.3234 | $ 94.32 |
200+ | $ 36.5022 | $ 7300.44 |
500+ | $ 35.2204 | $ 17610.20 |
1,000+ | $ 34.5864 | $ 34586.40 |
Standard Packaging 100/Full
Box | ||