Cornell Dubilier Electronics 947C361K801CAM
| Manufacturer | |
| Mfr. Part # | 947C361K801CAM |
| LCSC Part # | C3790711 |
| Package | Through Hole |
| Customer # | |
| Description | 360uF -40℃~+85℃ ±10% Through Hole Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 99.9891 | $ 99.99 |
200+ | $ 38.6956 | $ 7739.12 |
500+ | $ 37.3351 | $ 18667.55 |
1,000+ | $ 36.6641 | $ 36664.10 |
Standard Packaging 10/Full
Bag | ||