LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BFC238371303 product image
Images for reference only

VISHAY BFC238371303RoHS

Manufacturer
MPN
BFC238371303
LCSC Part #
C3790143
Packaging
Through Hole,P=27.5mm
Customer #
Key Attributes
30nF -55℃~+105℃ ±5% Through Hole,P=27.5mm Film Capacitors RoHS
Datasheetpdf iconVISHAY BFC238371303
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.4817$ 6.48
200+$ 2.5082$ 501.64
500+$ 2.4203$ 1210.15
1,000+$ 2.3771$ 2377.10
Standard Packaging200/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
PackagingThrough Hole,P=27.5mm
Capacitance30nF
Voltage Rating2.5kV;900V
Operating Temperature-55℃~+105℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece