LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK B32652A4104J000 product image
  • B32652A4104J000 thumbnail 1
  • B32652A4104J000 thumbnail 2
  • B32652A4104J000 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDK B32652A4104J000RoHS

Manufacturer
MPN
B32652A4104J000
LCSC Part #
C3789101
Packaging
Through Hole,P=15mm
Customer #
Key Attributes
CAP FILM 100nF ±5% 400V TH
Datasheetpdf iconTDK B32652A4104J000
In-Stock: 116
116 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0206$ 1.02
10+$ 0.8401$ 8.40
30+$ 0.7417$ 22.25
100+$ 0.6289$ 62.89
500+$ 0.5789$ 289.45
1,000+$ 0.5563$ 556.30
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerTDK
PackagingThrough Hole,P=15mm
Capacitance100nF
Voltage Rating400V;200V
Operating Temperature-55℃~+100℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece