LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BFC241711504 product image
Images for reference only

VISHAY BFC241711504RoHS

Manufacturer
MPN
BFC241711504
LCSC Part #
C3787706
Packaging
Through Hole,P=10mm
Customer #
Key Attributes
150nF -55℃~+85℃ ±2% Through Hole,P=10mm Film Capacitors RoHS
Datasheetpdf iconVISHAY BFC241711504

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
PackagingThrough Hole,P=10mm
Capacitance150nF
Voltage Rating160V;63V
Operating Temperature-55℃~+85℃
Tolerance±2%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging600
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1935$ 2.19
200+$ 0.85$ 170.00
600+$ 0.8191$ 491.46
1,200+$ 0.8052$ 966.24
Standard Packaging600/Full Box
Better price for more quantity?
$