LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BFC241901303 product image
Images for reference only

VISHAY BFC241901303RoHS

Manufacturer
MPN
BFC241901303
LCSC Part #
C3786816
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
-55℃~+85℃ Through Hole,P=5mm Film Capacitors RoHS
Datasheetpdf iconVISHAY BFC241901303
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5318$ 1.53
200+$ 0.5939$ 118.78
750+$ 0.5723$ 429.23
1,500+$ 0.5615$ 842.25
Standard Packaging750/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
PackagingThrough Hole,P=5mm
Capacitance-
Voltage Rating-
Operating Temperature-55℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging750
Sales UnitPiece