TDK B32652A0104J000
| Manufacturer | |
| Mfr. Part # | B32652A0104J000 |
| LCSC Part # | C3786119 |
| Package | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP FILM 100nF ±5% 250V TH |
| Description | 100nF -55℃~+100℃ ±5% Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Package | Through Hole,P=15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
15 
15
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3208 | $ 1.60 |
50+ | $ 0.2558 | $ 12.79 |
150+ | $ 0.228 | $ 34.20 |
500+ | $ 0.1932 | $ 96.60 |
2,500+ | $ 0.1777 | $ 444.25 |
5,000+ | $ 0.1684 | $ 842.00 |
Standard Packaging 500/Full
Box | ||
Better price for more quantity?
$