TDK B32523Q6105J000
| Manufacturer | |
| Mfr. Part # | B32523Q6105J000 |
| LCSC Part # | C3780359 |
| Package | - |
| Customer # | |
| Description | ±5% 400V 1uF -55℃~+125℃ Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | TDK | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 540 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3166 | $ 0.32 |
200+ | $ 0.1226 | $ 24.52 |
540+ | $ 0.1182 | $ 63.83 |
1,080+ | $ 0.1161 | $ 125.39 |
Standard Packaging 540/Full
Box | ||