LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET R60IF3100506AJ product image
Images for reference only

KEMET R60IF3100506AJRoHS

Manufacturer
MPN
R60IF3100506AJ
LCSC Part #
C3780357
Packaging
Through Hole,P=10mm
Customer #
Key Attributes
100nF 250V -55℃~+105℃ ±5% Through Hole,P=10mm Film Capacitors RoHS
Datasheetpdf iconKEMET R60IF3100506AJ
In-Stock: 93
93 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.318$ 0.32
10+$ 0.3118$ 3.12
30+$ 0.3071$ 9.21
100+$ 0.3025$ 30.25
Standard Packaging1800/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerKEMET
PackagingThrough Hole,P=10mm
Capacitance100nF
Voltage Rating250V
Operating Temperature-55℃~+105℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1800
Sales UnitPiece