Cornell Dubilier Electronics FCN6031E684K-T
| Manufacturer | |
| Mfr. Part # | FCN6031E684K-T |
| LCSC Part # | C3780242 |
| Package | SMD,15.2x8mm |
| Customer # | |
| Description | ±10% 250V 680nF -40℃~+85℃ SMD,15.2x8mm Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | SMD,15.2x8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.5849 | $ 3.58 |
200+ | $ 1.3883 | $ 277.66 |
750+ | $ 1.339 | $ 1004.25 |
1,500+ | $ 1.3158 | $ 1973.70 |
Standard Packaging 750/Full
Reel | ||