KEMET LDECA1680KA0N00
| Manufacturer | |
| MPN | LDECA1680KA0N00 |
| LCSC Part # | C3779959 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | ±10% 50V 6.8nF -55℃~+125℃ 1206 Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Tolerance | ±10% | |
| Voltage Rating | 50V | |
| Capacitance | 6.8nF | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Metallized Polyester;Metallized Polyethylene Naphthalate |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3433 | $ 0.34 |
| 200+ | $ 0.1329 | $ 26.58 |
| 500+ | $ 0.1282 | $ 64.10 |
| 1,000+ | $ 0.1259 | $ 125.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

