KEMET 46KN31500001M
| Manufacturer | |
| Mfr. Part # | 46KN31500001M |
| LCSC Part # | C3779651 |
| Package | - |
| Customer # | |
| Description | ±20% 150nF Thin Film Capacitors |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | KEMET | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1523 | $ 0.15 |
200+ | $ 0.059 | $ 11.80 |
500+ | $ 0.0569 | $ 28.45 |
1,000+ | $ 0.0559 | $ 55.90 |
Standard Packaging 1/Full
Bag | ||