LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST HVLED001ATR product image
  • HVLED001ATR thumbnail 1
  • HVLED001ATR thumbnail 2
  • HVLED001ATR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST HVLED001ATRRoHS

Manufacturer
MPN
HVLED001ATR
LCSC Part #
C377931
Packaging
SSOP-10-150mil
Customer #
Key Attributes
Offline controller for LED lighting with constant voltage primary-sensing and high power factor
Datasheetpdf iconST HVLED001ATR
In-Stock: 80
80 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5696$ 0.57
10+$ 0.5569$ 5.57
30+$ 0.5489$ 16.47
100+$ 0.5409$ 54.09
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerST
PackagingSSOP-10-150mil
Output Voltage-
Frequency - Switching-
FeaturesBuilt-in soft-start;Over Voltage Protection
Switch Tube (Built-In/External)External
Voltage - Input(AC)-
Operating temperature-40℃~+125℃
TopologyFlyback;SEPIC;Buck;Boost
Number of Channels1
TypeAC-DC
Output Current-
Constant Current Accuracy-
Voltage - Input(DC)8.8V~16.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The HVLED001A is an enhanced peak current mode controller capable of controlling high power factor (HPF) flyback or buck-boost topologies in LED drivers that have an output power of up to 150 W. Other topologies, such as buck, boost and SEPIC, can also be implemented. ST’s innovative high voltage technology allows direct connection of the HVLED001A device to the input voltage to start up the device and to monitor the input voltage, without the need for external components. The device embeds advanced features to control either the output voltage or the output current precisely and reliably using a reduced number of mainly passive components. Startup and light load conditions are managed by dedicated operating schemes to improve the quality of the regulation of the output variable in the final application. Abnormal conditions such as open circuit, output short-circuit, input overvoltage/ undervoltage and circuit failures like open loop and overcurrent of the main switch are effectively controlled. A smart auto-recover timer (ART) function is builtin to guarantee automatic application recovery, without loss of reliability.

Features

AI Translation
  • Quasi resonant (QR) topology
  • Optimized output voltage accuracy at any load (PSR mode)
  • Improved transient response and startup time
  • Direct optocoupler connection for current loop regulation with feedback disconnection detection
  • 800 V high voltage startup
  • High power factor and low THD over wide range of input voltage and load variations
  • High efficiency and output stability over wide voltage and current range
  • Low startup and quiescent current
  • Programmable minimum off-time
  • Integrated input voltage detection for high power factor capability and protection triggering
  • Latch-free device guaranteed by smart autoreload timer (ART)
  • 0-10 and PWM dimming compatible
  • Remote control pin

Applications

AI Translation
  • Single stage LED drivers with high power factor up to 75 W
  • Two stages LED drivers up to 150 W