ST 2STN1550
| Manufacturer | |
| Mfr. Part # | 2STN1550 |
| LCSC Part # | C377930 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | TRANS NPN 50V 5A SOT-223 |
| Description | Bipolar (BJT) Transistor NPN 50V 5A 1.6W Surface Mount SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ST | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
550
550
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3069 | $ 1.53 |
50+ | $ 0.2433 | $ 12.17 |
150+ | $ 0.2161 | $ 32.42 |
1,000+ | $ 0.1821 | $ 182.10 |
2,000+ | $ 0.1669 | $ 333.80 |
5,000+ | $ 0.1578 | $ 789.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$