ST STPSC10H065D
| Manufacturer | |
| MPN | STPSC10H065D |
| LCSC Part # | C377927 |
| Packaging | TO-220AC |
| Customer # | |
| Key Attributes | DIODE SIC 650V 10A TO-220AC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | TO-220AC | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.56V@10A | |
| Reverse Leakage Current (Ir) | 9uA@650V | |
| Current - Rectified | 10A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This 10 A, 650 V SiC diode is an ultrahigh performance power Schottky diode. It is manufactured using a silicon carbide substrate. The wide band gap material allows the design of a Schottky diode structure with a 650 V rating. Due to the Schottky construction, no recovery is shown at turn-off and ringing patterns are negligible. The minimal capacitive turn-off behavior is independent of temperature.
This STPSC10H065 is especially suited for use in PFC applications. This ST SiC diode will boost the performance in hard switching conditions. Its high forward surge capability ensures a good robustness during transient phases.
Features
- No reverse recovery charge in application current range
- Switching behavior independent of temperature
- High forward surge capability
- Insulated package TO-220AC Ins: Insulated voltage: 2500 VRMS Typical package capacitance: 7 pF
- Power efficient product
- ECOPACK2 compliant component
Applications
- Switch mode power supply
- PFC
- DCDC converters
- LLC topologies
- Boost diode
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3844 | $ 2.38 |
| 10+ | $ 2.041 | $ 20.41 |
| 50+ | $ 1.8261 | $ 91.31 |
| 100+ | $ 1.6064 | $ 160.64 |
| 500+ | $ 1.5071 | $ 753.55 |
| 1,000+ | $ 1.4648 | $ 1464.80 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | TO-220AC | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.56V@10A | |
| Reverse Leakage Current (Ir) | 9uA@650V | |
| Current - Rectified | 10A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This 10 A, 650 V SiC diode is an ultrahigh performance power Schottky diode. It is manufactured using a silicon carbide substrate. The wide band gap material allows the design of a Schottky diode structure with a 650 V rating. Due to the Schottky construction, no recovery is shown at turn-off and ringing patterns are negligible. The minimal capacitive turn-off behavior is independent of temperature.
This STPSC10H065 is especially suited for use in PFC applications. This ST SiC diode will boost the performance in hard switching conditions. Its high forward surge capability ensures a good robustness during transient phases.
Features
- No reverse recovery charge in application current range
- Switching behavior independent of temperature
- High forward surge capability
- Insulated package TO-220AC Ins: Insulated voltage: 2500 VRMS Typical package capacitance: 7 pF
- Power efficient product
- ECOPACK2 compliant component
Applications
- Switch mode power supply
- PFC
- DCDC converters
- LLC topologies
- Boost diode
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



