Cornell Dubilier Electronics FCN1210A562J-G2
| Manufacturer | |
| MPN | FCN1210A562J-G2 |
| LCSC Part # | C3779243 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | ±5% 100V 5.6nF -55℃~+105℃ 1210 Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | 1210 | |
| Tolerance | ±5% | |
| Voltage Rating | 100V | |
| Capacitance | 5.6nF | |
| Operating Temperature | -55℃~+105℃ | |
| Dielectric Material | Metallized Polyester;Metallized Polyethylene Naphthalate |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4126 | $ 0.41 |
| 200+ | $ 0.1597 | $ 31.94 |
| 500+ | $ 0.1541 | $ 77.05 |
| 1,000+ | $ 0.1513 | $ 151.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

