Cornell Dubilier Electronics FCN3931E474K-U
| Manufacturer | |
| Mfr. Part # | FCN3931E474K-U |
| LCSC Part # | C3779165 |
| Package | SMD,9.8x8mm |
| Customer # | |
| Description | ±10% 250V 470nF -40℃~+85℃ SMD,9.8x8mm Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | SMD,9.8x8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.9231 | $ 2.92 |
200+ | $ 1.1323 | $ 226.46 |
500+ | $ 1.0922 | $ 546.10 |
1,000+ | $ 1.0721 | $ 1072.10 |
Standard Packaging 1000/Full
Reel | ||