Winsok Semicon WSD4066DN33
| Manufacturer |
Winsok Semicon
Asian Brands |
| Mfr. Part # | WSD4066DN33 |
| LCSC Part # | C377861 |
| Package | DFN3X3-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 40V 28A DFN3X3-8L |
| Description | N-Channel Array 40V 28A 1.68W Surface Mount DFN3x3-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Package | DFN3X3-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
381
381
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3082 $ 0.2774 | $ 0.28 |
10+ | $ 0.2467 $ 0.2221 | $ 2.22 |
30+ | $ 0.2203 $ 0.1983 | $ 5.95 |
100+ | $ 0.1874 $ 0.1687 | $ 16.87 |
500+ | $ 0.1728 $ 0.1556 | $ 77.80 |
1,000+ | $ 0.1447 $ 0.1303 | $ 130.30 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$