Winsok Semicon WSF40P04
| Manufacturer |
Winsok Semicon
Asian Brands |
| Mfr. Part # | WSF40P04 |
| LCSC Part # | C377856 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET P-CH 40V 20A TO-252 |
| Description | P-Channel 40V 20A 45W Surface Mount TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
3,173
3,173
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2716 $ 0.2445 | $ 0.24 |
10+ | $ 0.2641 $ 0.2377 | $ 2.38 |
30+ | $ 0.2565 $ 0.2309 | $ 6.93 |
100+ | $ 0.2113 $ 0.1902 | $ 19.02 |
500+ | $ 0.1962 $ 0.1766 | $ 88.30 |
1,000+ | $ 0.1886 $ 0.1698 | $ 169.80 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$