Images are for reference only
EDA Models

Samsung Electro-Mechanics CL03A103KA3NNNC

Manufacturer
Mfr. Part #
CL03A103KA3NNNC
LCSC Part #
C377732
Package
0201
Customer #
Key Attributes
CAP CER 10nF 25V X5R 0201
Description
10nF ±10% 25V Ceramic Capacitor X5R 0201
Datasheet pdf icon Samsung Electro-Mechanics CL03A103KA3NNNC

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Ceramic Capacitors
Manufacturer Samsung Electro-Mechanics
Package 0201
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8532241000
USHTS 8532240020
TARIC 8532240000
CAHTS 8532240090
BRHTS 85322410
INHTS 85322400
MXHTS 8532.24.01

Related Resources

Type Link
Datasheet pdf icon Samsung Electro-Mechanics CL03A103KA3NNNC
EDA Models

Additional Information

Type Details
Minimum 100
Multiple 100
Standard Packaging 10000
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
100+
$ 0.0036 $ 0.36
1,000+
$ 0.0028 $ 2.80
3,000+
$ 0.0023 $ 6.90
10,000+
$ 0.0021 $ 21.00
50,000+
$ 0.0018 $ 90.00
Standard Packaging 10000/Full Reel