KEMET 46KR415000M1K
| Manufacturer | |
| MPN | 46KR415000M1K |
| LCSC Part # | C3776292 |
| Packaging | - |
| Customer # | |
| Key Attributes | ±10% 1.5uF Thin Film Capacitors |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Tolerance | ±10% | |
| Voltage Rating | - | |
| Capacitance | 1.5uF | |
| Operating Temperature | - | |
| Dielectric Material | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9055 | $ 0.91 |
| 200+ | $ 0.3517 | $ 70.34 |
| 500+ | $ 0.3394 | $ 169.70 |
| 1,000+ | $ 0.3332 | $ 333.20 |
Standard Packaging1/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

