VISHAY BFC230361684
| Manufacturer | |
| MPN | BFC230361684 |
| LCSC Part # | C3774866 |
| Packaging | - |
| Customer # | |
| Key Attributes | ±10% 630V 680nF -55℃~+105℃ Metallized Polyester Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Tolerance | ±10% | |
| Voltage Rating | 630V | |
| Capacitance | 680nF | |
| Operating Temperature | -55℃~+105℃ | |
| Dielectric Material | Metallized Polyester |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Partially tinned products
- Pitch 10mm to 22.5mm, available bulk in box
Applications
AI Translation
- DC blocking, coupling, and decoupling
- Bypass and energy storage
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.5022 | $ 5.50 |
| 200+ | $ 2.1303 | $ 426.06 |
| 700+ | $ 2.0547 | $ 1438.29 |
| 1,400+ | $ 2.0177 | $ 2824.78 |
Standard Packaging700/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

