TDK B32520C3104K289
| Manufacturer | |
| MPN | B32520C3104K289 |
| LCSC Part # | C3773393 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | CAP FILM 100nF ±10% 250V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 100nF | |
| Voltage Rating | 250V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,655
3,655 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1961 | $ 0.98 |
| 50+ | $ 0.1555 | $ 7.78 |
| 150+ | $ 0.1381 | $ 20.72 |
| 500+ | $ 0.1164 | $ 58.20 |
| 2,000+ | $ 0.1067 | $ 213.40 |
| 4,000+ | $ 0.1009 | $ 403.60 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 100nF | |
| Voltage Rating | 250V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



