KEMET MMK5104K63J01L16.5TR18
| Manufacturer | |
| Mfr. Part # | MMK5104K63J01L16.5TR18 |
| LCSC Part # | C3772909 |
| Package | - |
| Customer # | |
| Description | ±10% 63V 100nF -55℃~+100℃ Metallized Polyester Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | KEMET | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2148 | $ 0.21 |
10+ | $ 0.2118 | $ 2.12 |
30+ | $ 0.2087 | $ 6.26 |
100+ | $ 0.2056 | $ 20.56 |
Standard Packaging 2500/Full
Reel | ||