Cornell Dubilier Electronics 150225J250PF
| Manufacturer | |
| MPN | 150225J250PF |
| LCSC Part # | C3772450 |
| Packaging | Through Hole,D13.5xL33mm |
| Customer # | |
| Key Attributes | ±5% 250V 2.2uF -55℃~+125℃ Metallized Polyester Through Hole,D13.5xL33mm Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D13.5xL33mm | |
| Tolerance | ±5% | |
| Voltage Rating | 250V | |
| Capacitance | 2.2uF | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Metallized Polyester |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2321 | $ 2.23 |
| 200+ | $ 0.8639 | $ 172.78 |
| 500+ | $ 0.8346 | $ 417.30 |
| 1,000+ | $ 0.8191 | $ 819.10 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D13.5xL33mm | |
| Tolerance | ±5% | |
| Voltage Rating | 250V | |
| Capacitance | 2.2uF | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Metallized Polyester |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

