KEMET R82CC4470AA30J
| Manufacturer | |
| Mfr. Part # | R82CC4470AA30J |
| LCSC Part # | C3771905 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | CAP FILM 4.7uF ±5% 50V |
| Description | 4.7uF ±5% 50V Film Capacitor Metallized Polyester |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.3868 | $ 2.39 |
10+ | $ 2.3363 | $ 23.36 |
30+ | $ 2.3016 | $ 69.05 |
100+ | $ 2.2668 | $ 226.68 |
Standard Packaging 1500/Full
Box | ||
Better price for more quantity?
$